The TMC25-300 is a wirewound resistor from Vishay with a maximum power dissipation of 25W and a tolerance of 1%. It has a resistance of 300 ohms and is available in bulk packaging. The resistor measures 1.079 inches in width, 1.063 inches in length, and 0.575 inches in height, with a solder-style lead/base. It is suitable for applications requiring a high level of precision and reliability.
Vishay TMC25-300 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 300R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-300 to view detailed technical specifications.
No datasheet is available for this part.