The TMC5-10.0K wirewound resistor features a maximum power dissipation of 5W and a resistance of 10kR. It has a tolerance of 1% and is packaged in bulk form. The resistor measures 0.335inch in height, 0.598inch in length, and 0.646inch in width. It has a solder-style lead/base and is suitable for applications requiring a wirewound resistor.
Vishay TMC5-10.0K technical specifications.
| Height | 0.335inch |
| Lead/Base Style | Solder |
| Length | 0.598inch |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.646inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC5-10.0K to view detailed technical specifications.
No datasheet is available for this part.