The TMC50-150 is a wirewound resistor from Vishay with a resistance of 150 ohms and a tolerance of 1%. It has a maximum power dissipation of 50 watts and is packaged in bulk form. The resistor has a height of 0.63 inches, a length of 1.969 inches, and a width of 1.142 inches. It is made with a solder-style lead/base and is suitable for applications requiring a high level of precision.
Vishay TMC50-150 technical specifications.
| Height | 0.63inch |
| Lead/Base Style | Solder |
| Length | 1.969inch |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.142inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC50-150 to view detailed technical specifications.
No datasheet is available for this part.