The TMC50-6.0 is a wirewound resistor from Vishay with a maximum power dissipation of 50W and a tolerance of 1%. It has a resistance of 6 ohms and is packaged in bulk. The resistor is 1.969 inches in length, 1.142 inches in width, and 0.63 inches in height, with a lead/base style of solder.
Vishay TMC50-6.0 technical specifications.
| Height | 0.63inch |
| Lead/Base Style | Solder |
| Length | 1.969inch |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 6R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.142inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC50-6.0 to view detailed technical specifications.
No datasheet is available for this part.