Vishay TMPG06-12-E3/3 technical specifications.
| Clamping Voltage | 17.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.1A |
| Operating Supply Voltage | 9.72V |
| Package Quantity | 3000 |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMPG06-12-E3/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.