Vishay TMPG06-15A-E3/51 technical specifications.
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMPG06-15A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.