Vishay TMPG06-15A-E3/53 technical specifications.
| Clamping Voltage | 21.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| Series | TMPG06 |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TMPG06-15A-E3/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.