Vishay TMPG06-43A/54 technical specifications.
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMPG06-43A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.