The TN2404KL-TA-E3 is a single-element power MOSFET from Vishay with a continuous drain current rating of 300mA and a gate-to-source voltage rating of 20V. It features a power dissipation of 800mW and operates over a temperature range of -55°C to 150°C. This device is packaged in a tape and reel format and is compliant with RoHS regulations.
Vishay TN2404KL-TA-E3 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN2404KL-TA-E3 to view detailed technical specifications.
No datasheet is available for this part.