Vishay TNPW04022741BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.74kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW04022741BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.