The TNPW0402330RFEED is a 330 ohm thin film resistor from Vishay with a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case with a depth of 0.5mm and a length of 1mm. It is available on tape and reel and is RoHS compliant.
Vishay TNPW0402330RFEED technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402330RFEED to view detailed technical specifications.
No datasheet is available for this part.