The 0402 Thin Film Resistor is a surface mount component with a resistance of 470 ohms and a tolerance of 1%. It is available in a 0402 package case and has a maximum operating temperature of 125°C. The resistor is made of thin film material and is packaged on a tape and reel. It is RoHS compliant and has a minimum operating temperature of -55°C.
Vishay TNPW0402470RFHED technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402470RFHED to view detailed technical specifications.
No datasheet is available for this part.