Vishay TNPW06031002FT9RT1 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.85mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW06031002FT9RT1 to view detailed technical specifications.
No datasheet is available for this part.