The TNPW0603100KBEBD is a 100k ohm resistor from Vishay with a voltage rating of 75V. It has a compact 0603 package with a height of 0.45mm and a length of 1.6mm. The resistor is designed for surface mount applications and has a tolerance of 0.1%. It can operate over a temperature range of -55°C to 155°C.
Vishay TNPW0603100KBEBD technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 100kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0603100KBEBD to view detailed technical specifications.
No datasheet is available for this part.