Vishay TNPW060330K1BEEA/BKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 30.1kR |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060330K1BEEA/BKN to view detailed technical specifications.
No datasheet is available for this part.