
The TNPW06033K30DEEN is a surface-mount resistor from Vishay with a 0603 package, rated for 75V and 0.5% tolerance. It has a resistance of 3.3kR and is suitable for operation between -55°C and 155°C. The resistor is available in quantities of 1000 units, packaged on a tape and reel. Its dimensions are 0.45mm in height, 1.6mm in length, and 0.85mm in width.
Vishay TNPW06033K30DEEN technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06033K30DEEN to view detailed technical specifications.
No datasheet is available for this part.
