The TNPW06034700DR52 is a surface mount resistor from Vishay with a 75V voltage rating and 0.5% tolerance. It has a resistance of 470 ohms and is available in a 0603 package with a height of 0.45mm and dimensions of 1.6mm in length and 0.85mm in width. The component operates over a temperature range of -55°C to 155°C and is available in quantities of 1000.
Vishay TNPW06034700DR52 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 470R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW06034700DR52 to view detailed technical specifications.
No datasheet is available for this part.