The TNPW060350R0BEEA is a surface-mount resistor from Vishay with a resistance of 50R and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case, which is 0.45mm high and 1.6mm long. It is available in quantities of 5000 and is packaged on a tape and reel. The TNPW060350R0BEEA is RoHS compliant.
Vishay TNPW060350R0BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060350R0BEEA to view detailed technical specifications.
No datasheet is available for this part.