The TNPW06035K00BEEA resistor from Vishay features a 75V voltage rating and a resistance of 5kΩ. It is a thin film resistor with a tolerance of 0.1% and is packaged in the 0603 case for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C. It is available on tape and reel for efficient assembly.
Vishay TNPW06035K00BEEA technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Thin Film |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06035K00BEEA to view detailed technical specifications.
No datasheet is available for this part.