The TNPW0805150RFEBD is a surface mount resistor from Vishay with a 0805 package and a resistance of 150 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 100 and is terminated with SMD/SMT leads.
Vishay TNPW0805150RFEBD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 150R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0805150RFEBD to view detailed technical specifications.
No datasheet is available for this part.