The TNPW08051K00BEBD is a surface-mount resistor with a 1k ohm resistance and 0.1% tolerance. It has a 0805 package case with dimensions of 0.45mm height, 2mm length, and 1.25mm width. This resistor operates within a temperature range of -55°C to 155°C and is designed for use in surface-mount technology applications.
Vishay TNPW08051K00BEBD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW08051K00BEBD to view detailed technical specifications.
No datasheet is available for this part.