The TNPW08051K20BEBD is a surface-mount resistor from Vishay with a 1.2k ohm resistance and 0.1% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case with dimensions of 0.45mm in height, 2mm in length, and 1.25mm in width. It is available in quantities of 100.
Vishay TNPW08051K20BEBD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 1.2kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW08051K20BEBD to view detailed technical specifications.
No datasheet is available for this part.