The TNPW0805470RDEBD is a surface mount resistor from Vishay with a 0805 package and a resistance of 470 ohms. It has a tolerance of 0.5% and a voltage rating of 150V. The resistor is designed to operate over a temperature range of -55°C to 155°C.
Vishay TNPW0805470RDEBD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 470R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0805470RDEBD to view detailed technical specifications.
No datasheet is available for this part.