The TNPW080549K9BECN is a fixed chip resistor from Vishay with a resistance of 49.9kR and a tolerance of 0.1%. It has a package size of 0805 and is available in tape and reel packaging. The resistor operates over a temperature range of -55°C to 125°C and features tin and lead contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |