The TNPW080574R1BEEN is a surface-mount resistor from Vishay with a resistance of 74.1 ohms and a voltage rating of 150 volts. It has a tolerance of 0.1% and is packaged in a 0805 case. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay TNPW080574R1BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 74.1R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080574R1BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.