Vishay TNPW1206150KBYBD technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 150kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW1206150KBYBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.