
The TNPW12061741FR75 is a surface mount resistor from Vishay with a 1206 case code and 1.74k ohm resistance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 3216 metric case code and has a tolerance of 1%. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW12061741FR75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.74kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW12061741FR75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.