The TNPW120674R1BEEN is a surface mount resistor from Vishay with a 74.1 ohm resistance and 0.1% tolerance. It has a 1206 package case code and is available in quantities of 1000. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format.
Vishay TNPW120674R1BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 74.1R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120674R1BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.