The TNPW121022K0FETY resistor from Vishay has a resistance of 22kR and a voltage rating of 100V. It is available in a 1210 case code and is suitable for surface mount technology applications. The resistor operates within a temperature range of -55°C to 125°C and has a tolerance of 1%. It is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW121022K0FETY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW121022K0FETY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.