Vishay TOMC16031002Z technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TOMC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TOMC16031002Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.