Vishay TP0610L-TR1 technical specifications.
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TP0610L-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.