Vishay TPC6.8-E3/86A technical specifications.
| Package/Case | TO-277A |
| Clamping Voltage | 10.8V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 139A |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPC6.8-E3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.