
The TPSMA36HE3/2GT is a DO-214AC packaged unidirectional transient voltage suppressor from Vishay. It operates over a temperature range of -65°C to 185°C and can handle a maximum surge current of 7.7A. The device has a peak pulse power rating of 400W and a clamping voltage of 52V. It is available in tape and reel packaging with 1800 units per package.
Vishay TPSMA36HE3/2GT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 52V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.7A |
| Operating Supply Voltage | 29.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMA36HE3/2GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.