
The TPSMA6.8A-E3/5AT is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 10.5V and a minimum breakdown voltage of 6.45V. It is rated for a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 300uA and a maximum surge current of 40A. It is designed for surface mount applications and is available in a DO-214AC package.
Vishay TPSMA6.8A-E3/5AT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMA6.8A-E3/5AT to view detailed technical specifications.
No datasheet is available for this part.
