Vishay TPSMA8.2-E3/61T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.38V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.63V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.63V |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMA8.2-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
