Vishay TPSMB10/2 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15V |
| Leakage Current | 5uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9V |
| Reverse Standoff Voltage | 8.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB10/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
