Vishay TPSMB10A-E3/51T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB10A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.