Vishay TPSMB15A-E3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMB15A-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
