
The TPSMB18A/2 is a unidirectional diode from Vishay with a reverse breakdown voltage of 17.1V and peak pulse current of 23.8A. It is packaged in an SMB case and is suitable for surface mount applications. The diode has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Vishay TPSMB18A/2 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A/2 to view detailed technical specifications.
No datasheet is available for this part.
