The TPSMB18A/2T from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 25.2V and peak pulse power of 600W. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. It is not RoHS compliant.
Vishay TPSMB18A/2T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A/2T to view detailed technical specifications.
No datasheet is available for this part.