The TPSMB18A/5BT is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA package. It has a clamping voltage of 25.2V and a peak pulse power rating of 600W. The device operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. It is designed for use in applications where a single-channel transient voltage suppressor is required.
Vishay TPSMB18A/5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A/5BT to view detailed technical specifications.
No datasheet is available for this part.