The TPSMB18A/5T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse powers of up to 600W and has a clamping voltage of 25.2V. The device operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. It is available in tape and reel packaging with 3200 units per package.
Vishay TPSMB18A/5T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A/5T to view detailed technical specifications.
No datasheet is available for this part.