The TPSMB18A-E3/2CT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 25.2V and a peak pulse power of 600W. It is packaged in the DO-214AA case and is suitable for operating temperatures ranging from -65°C to 185°C. The device is available on tape and reel for easy handling and mounting.
Vishay TPSMB18A-E3/2CT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A-E3/2CT to view detailed technical specifications.
No datasheet is available for this part.