The TPSMB18A-E3/51T is a surface-mount transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can handle peak pulse power of up to 600W and has a clamping voltage of 25.2V. Operating temperature range is -65°C to 185°C, and the device is unidirectional. It is available in bulk packaging.
Vishay TPSMB18A-E3/51T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Operating Supply Voltage | 15.3V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.