The TPSMB18A-E3/55T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can withstand a maximum operating temperature of 185°C and a minimum of -65°C. The device has a clamping voltage of 25.2V and a peak pulse power of 600W. It is available in tape and reel packaging and has a maximum surge current of 23.8A.
Vishay TPSMB18A-E3/55T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18A-E3/55T to view detailed technical specifications.
No datasheet is available for this part.