The TPSMB30A5BT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum operating temperature of 185°C and a minimum of -65°C. The device has a clamping voltage of 41.4V and a peak pulse power of 600W. It is available in a tape and reel packaging with 3200 pieces per package.
Vishay TPSMB30A5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB30A5BT to view detailed technical specifications.
No datasheet is available for this part.