The TPSMB33A/1 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 45.7V and a peak pulse power of 600W. It has a reverse breakdown voltage of 31.4V and a leakage current of 1uA. The device is rated for operation between -65°C and 185°C and is available in bulk packaging.
Vishay TPSMB33A/1 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB33A/1 to view detailed technical specifications.
No datasheet is available for this part.