The TPSMB33A/2 is a unidirectional transient voltage suppressor from Vishay, packaged in an SMB surface mount case. It can withstand a peak pulse power of 600W and a peak pulse current of 13.1A. The device has a reverse breakdown voltage of 31.4V and a reverse standoff voltage of 28.2V. It is rated for operation between -65°C and 185°C and has a leakage current of 1uA. The TPSMB33A/2 is not RoHS compliant.
Vishay TPSMB33A/2 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB33A/2 to view detailed technical specifications.
No datasheet is available for this part.