The TPSMB33A-E3/51T transient voltage suppressor diode from Vishay features a clamping voltage of 45.7V and a maximum surge current of 13.1A. It operates over a temperature range of -65°C to 185°C and has a peak pulse power rating of 600W. This unidirectional device is available in a DO-214AA package and is suitable for surface mount applications.
Vishay TPSMB33A-E3/51T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB33A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.