The TPSMB33A-E3/52T is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. The device is unidirectional and has a maximum reverse leakage current of 1uA. It can handle a maximum surge current of 13.1A and a peak pulse power of 600W. The operating temperature range is -65°C to 185°C, and it is available in tape and reel packaging.
Vishay TPSMB33A-E3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Operating Supply Voltage | 28.2V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMB33A-E3/52T to view detailed technical specifications.
No datasheet is available for this part.